The Sanyo LB1868M is a commercial extended motor driver IC with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOP14 package with dimensions of 4.4mm in width and 8mm in length. It operates within a supply voltage range of 6.4V to 7V and has a temperature grade of commercial extended.
Sanyo LB1868M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 6.7 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 6.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LB1868M to view detailed technical specifications.
No datasheet is available for this part.