The Sanyo LC72131 is a commercial-grade phase-locked loop IC with 22 terminals. It operates within a temperature range of -20 to 70°C and requires a supply voltage between 4.5 and 5.5V. The device is packaged in a 22-pin SDIP package, measuring 7.62mm in width and 21.2mm in length.
Sanyo LC72131 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 21.2 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LC72131 to view detailed technical specifications.
No datasheet is available for this part.