The Sanyo LC75374E is an industrial-grade, specialized audio IC packaged in a 44-pin quad flatpack. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 7.5V and 9.7V. This IC features 44 terminals and is designed for use in industrial applications.
Sanyo LC75374E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 9.7 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LC75374E to view detailed technical specifications.
No datasheet is available for this part.