The LC75385NE-R is a specialized audio IC from Sanyo, featuring a quad configuration with 44 terminals. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 6 and 10.5 volts and can handle a maximum supply current of 40 milliamps. It is packaged in a 44-pin QFP with a 10x10mm footprint.
Sanyo LC75385NE-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 40 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LC75385NE-R to view detailed technical specifications.
No datasheet is available for this part.