The Sanyo LC75395E is a specialized audio IC with 64 terminals in a quad flat pack package. It operates within a temperature range of -30 to 85°C and requires a supply voltage between 6 and 11V. The device has a maximum supply current of 33mA. It is designed for use in audio applications and is available in a 64-pin quad flat pack package.
Sanyo LC75395E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 33 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LC75395E to view detailed technical specifications.
No datasheet is available for this part.