The LM7001J is a 16-pin industrial PLL IC from Sanyo, featuring a supply voltage range of 4.5V to 6.5V and operating temperature range of -40°C to 85°C. It has a dual terminal position and a PDIP-16 package type. The device is designed for industrial applications and has a single function.
Sanyo LM7001J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LM7001J to view detailed technical specifications.
No datasheet is available for this part.