The LM8560 is a 28-pin dual-in-line clock and timing IC from Sanyo. It operates over a temperature range of -30°C to 70°C. The device has 28 terminals and is packaged in a 28-pin PDIP package measuring 7.62mm in width and 27.2mm in length. It is a single-function device.
Sanyo LM8560 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 27.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LM8560 to view detailed technical specifications.
No datasheet is available for this part.