Battery Nicad 1.2V 1.7AH Sc
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.7ah |
| Diameter | 22.9mm |
| Height | 1.67inch |
| Lead Free | Lead Free |
| Package Quantity | 400 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 1.94oz |
| RoHS | Not Compliant |