Sanyo N-1900SCR technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.9ah |
| Diameter | 22.9mm |
| Height | 1.67inch |
| Lead Free | Lead Free |
| Package Quantity | 400 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 2.05oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N-1900SCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.