Sanyo N-270AAL5X1 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 270mAh |
| Height | 5.87inch |
| Lead Free | Lead Free |
| Length | 0.56inch |
| Number of Cells | 5 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.153lb |
| Width | 0.56inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N-270AAL5X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.