Sanyo N-3000CRF8 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 3ah |
| Height | 1.94inch |
| Lead Free | Lead Free |
| Length | 7.97inch |
| Number of Cells | 8 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 9.6V |
| DC Rated Voltage | 9.6V |
| Weight | 1.5lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N-3000CRF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.