Sanyo N-500AF9 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 500mAh |
| Height | 1.11inch |
| Lead Free | Lead Free |
| Length | 5.92inch |
| Number of Cells | 9 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 10.8V |
| DC Rated Voltage | 10.8V |
| Weight | 0.377lb |
| Width | 0.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N-500AF9 to view detailed technical specifications.
No datasheet is available for this part.