Sanyo N-700AACF2X4 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Height | 1.96inch |
| Lead Free | Lead Free |
| Length | 2.2inch |
| Number of Cells | 8 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 9.6V |
| DC Rated Voltage | 9.6V |
| Weight | 0.405lb |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo N-700AACF2X4 to view detailed technical specifications.
No datasheet is available for this part.