Sanyo PBM284FXE20 technical specifications.
| Type | Hybrid |
| Holding Torque | 0.155N.m |
| Rotor Inertia | 0.088oz.in² |
| Motor Shape | Square |
| Number of Terminals | 5 |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 23mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo PBM284FXE20 to view detailed technical specifications.
No datasheet is available for this part.