The R2AA13120DXP00M is a 1200W AC motor with a square motor shape and single shaft. It operates at a maximum speed of 2000 RPM and a minimum operating temperature of 0 degrees. The motor's rotor inertia is 6000g.cm² and it can operate at a maximum temperature of 40 degrees. The motor is designed for use in servo applications.
Sanyo R2AA13120DXP00M technical specifications.
| Type | AC Motor |
| Output Power | 1200W |
| Configuration | Motor Only |
| Operating Torque | 5.7N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 2000r/min |
| Rotor Inertia | 6000g.cm² |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo R2AA13120DXP00M to view detailed technical specifications.
No datasheet is available for this part.