Sanyo R2GA04008DCP00M technical specifications.
| Type | DC Motor |
| Output Power | 80W |
| Configuration | Motor Only |
| Operating Torque | 0.255N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 62.7g.cm² |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo R2GA04008DCP00M to view detailed technical specifications.
No datasheet is available for this part.