Sanyo R2GA06020DXP00M technical specifications.
| Type | DC Motor |
| Output Power | 200W |
| Configuration | Motor Only |
| Operating Torque | 0.637N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 219g.cm² |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo R2GA06020DXP00M to view detailed technical specifications.
No datasheet is available for this part.