Sanyo SCH2411-TL-E technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 24R |
| Drain to Source Voltage (Vdss) | 60V |
| On-State Resistance | 24R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SCH2411-TL-E to view detailed technical specifications.
No datasheet is available for this part.