Sanyo SF2422-10B11 technical specifications.
| Motor Current | 1A |
| Holding Torque | 0.43N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 0.252oz.in² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 4.4Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 9.6mH |
| Number of Shafts | 2 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo SF2422-10B11 to view detailed technical specifications.
No datasheet is available for this part.