The SF2422-10B41 stepper motor from Sanyo is a bipolar motor with a current rating of 1A and a holding torque of 0.43 Nm. It has 200 steps per revolution and a rotor inertia of 0.252 oz-in². The motor has a square shape and a winding resistance of 4.4 ohms. It is designed for use in applications where a high level of precision is required, with a step angle of 1.8 degrees. The motor is rated for operation between -10°C and 50°C.
Checking distributor stock and pricing after the page loads.
Sanyo SF2422-10B41 technical specifications.
| Motor Current | 1A |
| Holding Torque | 0.43N.m |
| Steps per Revolution | 200 |
| Rotor Inertia | 0.252oz.in² |
| Configuration | Bipolar |
| Step Angle | 1.8° |
| Motor Shape | Square |
| Winding Resistance | 4.4Ohm |
| Number of Terminals | 4 |
| Inductance per Phase | 9.6mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 2 |
| Mounting Hole Spacing | 31mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.