Sanyo SH2141-5511 technical specifications.
| Package/Case | 300 |
| Current Rating | 300mA |
| Depth | 31.5mm |
| Inductance | 4.2mH |
| Reach SVHC Compliant | Unknown |
| Resistance | 21R |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SH2141-5511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
