
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:500mA; No. of Phases:Two; Resistance:15ohm; Inductance:13.5mH; Inertia:0.12oz-in ; Product Range:-; NEMA Size:11; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes
Sanyo SH2285-5671 technical specifications.
| Current Rating | 500mA |
| Inductance | 13.5mH |
| Resistance | 15R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SH2285-5671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
