Sanyo SPM3216 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo SPM3216 to view detailed technical specifications.
No datasheet is available for this part.