Sanyo SS2421-5041 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Depth | 11.6mm |
| Inductance | 1.2mH |
| Mount | External |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo SS2421-5041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
