Sanyo STK391-020 technical specifications.
| Package/Case | SIP |
| Height | 1inch |
| Length | 4inch |
| RoHS Compliant | No |
| Weight | 0.5lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK391-020 to view detailed technical specifications.
No datasheet is available for this part.