Sanyo STK392-180 technical specifications.
| Package/Case | SIP |
| Height | 1inch |
| Length | 3inch |
| Weight | 0.03lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK392-180 to view detailed technical specifications.
No datasheet is available for this part.