Sanyo STK392-560 technical specifications.
| Height | 0.75inch |
| Length | 4inch |
| Weight | 0.001lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK392-560 to view detailed technical specifications.
No datasheet is available for this part.