Sanyo STK4048II technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 3inch |
| RoHS Compliant | No |
| Weight | 0.1028lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK4048II to view detailed technical specifications.
No datasheet is available for this part.