The STK4145MK2 is a dual audio amplifier from Sanyo, featuring 22 terminals and a single terminal position. It has a JEDEC package code of R-PSIP-T22, measuring 9mm in width and 78mm in length. The device operates within a supply voltage of up to 27V and has 2 channels. It is available in a SIP22 package type.
Sanyo STK4145MK2 technical specifications.
| Number of Terminals | 22 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T22 |
| Width | 9 |
| Length | 78 |
| Pin Count | 22 |
| Number of Functions | 2 |
| Supply Voltage-Max (Vsup) | 27 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo STK4145MK2 to view detailed technical specifications.
No datasheet is available for this part.