Sanyo STK432-070 technical specifications.
| Height | 1.25inch |
| Length | 3.5inch |
| Weight | 0.03lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK432-070 to view detailed technical specifications.
No datasheet is available for this part.