Sanyo STK433-060-E technical specifications.
| Height | 0.75inch |
| Length | 4inch |
| RoHS Compliant | No |
| Weight | 0.028lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK433-060-E to view detailed technical specifications.
No datasheet is available for this part.