Sanyo STK433-760-E technical specifications.
| Number of Terminals | 15 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T15 |
| Number of Functions | 1 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo STK433-760-E to view detailed technical specifications.
No datasheet is available for this part.