Sanyo STK470-050A technical specifications.
| Height | 1.25inch |
| Length | 2.5inch |
| Weight | 0.04lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK470-050A to view detailed technical specifications.
No datasheet is available for this part.