Sanyo STK730-010 technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 2inch |
| RoHS Compliant | No |
| Weight | 0.05lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK730-010 to view detailed technical specifications.
No datasheet is available for this part.