Sanyo STK730-030 technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 1.75inch |
| RoHS Compliant | No |
| Weight | 0.0328lb |
| Width | 2.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK730-030 to view detailed technical specifications.
No datasheet is available for this part.