Sanyo STK730-130 technical specifications.
| Package/Case | SIP |
| Height | 0.25inch |
| Length | 1.5inch |
| Weight | 0.02lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo STK730-130 to view detailed technical specifications.
No datasheet is available for this part.