Sanyo US1D200P10 technical specifications.
| Current Rating | 3A |
| Input Current | 3A |
| Max Output Voltage | 40V |
| Max Supply Voltage (DC) | 39.66V |
| Min Supply Voltage (DC) | 32.4V |
| Output Current | 10mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| Voltage Rating | 36V |
| RoHS | Compliant |
Download the complete datasheet for Sanyo US1D200P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.