Sanyo VEC2905-TL-E technical specifications.
| Continuous Drain Current (ID) | -3A |
| Drain to Source Voltage (Vdss) | -20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.1W |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.062R |
| RoHS | Compliant |
Download the complete datasheet for Sanyo VEC2905-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.