Sanyou Corporation Limited SARN-112DMF technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 50A |
| Number of Terminals | 4 |
| Operate Time | 10ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyou Corporation Limited SARN-112DMF to view detailed technical specifications.
No datasheet is available for this part.