Sanyou Corporation Limited SFK-124DMP technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 20A |
| Termination Style | Solder Pin |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 5kVA |
| Mounting | Plug-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyou Corporation Limited SFK-124DMP to view detailed technical specifications.
No datasheet is available for this part.