Sanyu Electric UPM-16205YHL technical specifications.
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 41.6mA |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 2.5KVDC |
| Maximum Switching Current | 2.8A |
| Operate Time | 1.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyu Electric UPM-16205YHL to view detailed technical specifications.
No datasheet is available for this part.