Sato Parts F-60-C technical specifications.
| Body Material | Polybutylene |
| Package/Case | 125 |
| Current Rating | 5A |
| Fuse Size | 5.2 x 20mm |
| Mount | PCB |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Sato Parts F-60-C to view detailed technical specifications.
No datasheet is available for this part.