Fuse Miniature 15A 250V Holder Cartridge 10.31 X 38.1mm Glass
Sato Parts F7165-250V-15A technical specifications.
| Current Rating | 15A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sato Parts F7165-250V-15A to view detailed technical specifications.
No datasheet is available for this part.