Sawnics SA06214AD technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Width | 12.6 |
| Length | 20 |
| Number of Functions | 1 |
| Height | 5.05 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SA06214AD to view detailed technical specifications.
No datasheet is available for this part.