Sawnics SA07010BD1 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 9.8 |
| Length | 20 |
| Number of Functions | 1 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SA07010BD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.