Sawnics SA1542FM technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SA1542FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.