Sawnics SA1737AM technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SA1737AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.