Sawnics SA860BM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SA860BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.