Sawnics SF-011701-D40 technical specifications.
| Width | 12.6 |
| Length | 20 |
| Number of Functions | 1 |
| Height | 5.05 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SF-011701-D40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.