Sawnics SF-030001-S61 technical specifications.
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sawnics SF-030001-S61 to view detailed technical specifications.
No datasheet is available for this part.